The 93LC66ATISNG is a 4Kb Microwire serial EEPROM from Microchip, packaged in an SOIC-8 package and designed for surface mount applications. It operates at a maximum frequency of 2MHz and has a supply voltage range of 2.5V to 5.5V. The device has a maximum supply current of 2mA and a maximum operating temperature of 85°C. It is available in a tape and reel packaging with a quantity of 3300 units per reel.
Microchip 93LC66ATISNG technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66ATISNG to view detailed technical specifications.
No datasheet is available for this part.