
4Kb MICROWIRE bus serial EEPROM featuring 256 x 16 organization. This through-hole mounted component offers a maximum access time of 250ns and operates at frequencies up to 2MHz. With a supply voltage range of 2.5V to 5.5V and a wide operating temperature range from -40°C to 125°C, it is housed in a PDIP-8 package with tin-matte contact plating. This RoHS compliant memory IC includes write protection and a supply current of 2mA.
Microchip 93LC66B-E/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Organization | 256X16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66B-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
