Serial EEPROM memory, 4Kb density, organized as 256 words by 16 bits. Features MICROWIRE and 3-wire serial interface with a maximum frequency of 2MHz. Operates with supply voltages from 2.5V to 6V, with a nominal 5.5V. Access times range from 200ns to 450ns. Packaged in an 8-pin SOIC surface mount with tin, matte contact plating. Suitable for automotive applications, operating between 0°C and 70°C.
Microchip 93LC66B/SN technical specifications.
| Access Time | 200ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66B/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
