
4Kb Serial EEPROM, 256 x 16 organization, featuring a 3-wire Microwire interface with a maximum frequency of 2MHz. Offers a fast access time of 250ns and operates from a 2.5V to 5.5V supply range. This surface mount component is housed in a DFN-8 package with tin-matte contact plating, RoHS compliant, and rated for operation between -40°C and 85°C. Includes write protection and a maximum write cycle time of 6ms.
Microchip 93LC66BT-I/MC technical specifications.
| Access Time-Max | 250ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66BT-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
