The 93LC66CT-E/SN15KVAO is an EEPROM memory IC from Microchip, featuring 256 words of storage. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The device has 8 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G8. It measures 3.9mm in width and 4.9mm in length, making it suitable for various applications. The IC has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively.
Microchip 93LC66CT-E/SN15KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC66CT-E/SN15KVAO to view detailed technical specifications.
No datasheet is available for this part.