The 93LC66CT-ISNG is a 4Kb MICROWIRE EEPROM from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. This device features a maximum frequency of 2MHz and is available on tape and reel.
Microchip 93LC66CT-ISNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66CT-ISNG to view detailed technical specifications.
No datasheet is available for this part.