
The 93LC76AT-I/SN is an 8Kb MICROWIRE EEPROM with a maximum access time of 100ns. It operates over a temperature range of -40°C to 85°C and is supplied at 5V. The device is packaged in a SOIC N surface mount package and features a maximum supply current of 3mA. The 93LC76AT-I/SN is RoHS compliant and suitable for use in a variety of applications.
Microchip 93LC76AT-I/SN technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76AT-I/SN to view detailed technical specifications.
No datasheet is available for this part.
