
8Kb MICROWIRE bus serial EEPROM, 512 x 16 organization, featuring a 100ns maximum access time. This surface mount component operates with a 3MHz frequency and is housed in a compact SOT-23 package. It supports a voltage range of 2.5V to 5.5V and operates between -40°C and 85°C. RoHS compliant and lead-free, this EEPROM is supplied on tape and reel.
Microchip 93LC76BT-I/OT technical specifications.
| Access Time | 5ms |
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 1.1mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.63mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76BT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
