Microchip 93LC76BT-I/OTG technical specifications.
| Access Time | 5ms |
| Package/Case | SOT-23-6 |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 2.5V |
| Organization | 512X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76BT-I/OTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
