
8Kb serial EEPROM memory IC featuring a 3-wire Microwire interface and a maximum operating frequency of 3MHz. Offers a fast access time of 100ns, operating from a 2.5V to 5.5V supply voltage. Packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount package with tin-matte contact plating. Supports write protection and operates within a temperature range of -40°C to 85°C.
Microchip 93LC76C-I/SN technical specifications.
| Access Time | 200ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Height | 1.25mm |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76C-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
