
The 93LC76CT-E/ST is an 8Kb MICROWIRE EEPROM from Microchip, operating at frequencies up to 2MHz. It has a supply voltage range of 2.5V to 5.5V and a maximum supply current of 3mA. The device is packaged in a TSSOP package and is surface mountable. It has a memory size of 8Kb and is RoHS compliant. The operating temperature range is from -40°C to 125°C.
Microchip 93LC76CT-E/ST technical specifications.
| Access Time | 5ms |
| Access Time-Max | 100ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76CT-E/ST to view detailed technical specifications.
No datasheet is available for this part.
