The 93LC76CT-I/MC is an 8Kb MICROWIRE EEPROM from Microchip, operating on 5V with a maximum supply voltage of 5.5V. It features a maximum access time of 100ns and a maximum frequency of 2MHz. The device is packaged in a surface mount DFN package and is RoHS compliant. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Microchip 93LC76CT-I/MC technical specifications.
| Access Time-Max | 100ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76CT-I/MC to view detailed technical specifications.
No datasheet is available for this part.