
This 8Kb MICROWIRE EEPROM from Microchip operates at a maximum supply voltage of 5.5V and a maximum temperature of 85°C. The device is packaged in an MSOP package and is lead free. It has a memory density of 8Kb and a maximum frequency of 2MHz. The EEPROM has a minimum operating temperature of -40°C and is RoHS compliant.
Microchip 93LC76CT-I/MSG technical specifications.
| Access Time | 5ms |
| Package/Case | MSOP |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC76CT-I/MSG to view detailed technical specifications.
No datasheet is available for this part.