
16Kb serial EEPROM with MICROWIRE interface, operating from 2.5V to 6V. Features 200ns access time, 3MHz frequency, and a PDIP-8 package. This non-volatile memory component offers 5ms max write cycle time and write protection. RoHS compliant with tin, matte contact plating.
Microchip 93LC86/P technical specifications.
| Access Time | 200ns |
| Access Time-Max | 300ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
