
16Kb serial EEPROM memory IC featuring MICROWIRE, SPI, and 3-wire interfaces. Offers a maximum access time of 300ns and operates at frequencies up to 2MHz. Housed in a PDSO8 (SOIC) package with tin-matte plating, this component supports a supply voltage range of 2.5V to 6V. It includes write protection and is RoHS compliant.
Microchip 93LC86/SN technical specifications.
| Access Time-Max | 300ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, SPI, 3-WIRE, Serial |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 6V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
