
The 93LC86AT-I/OTG is a 16Kb MICROWIRE EEPROM from Microchip, packaged in a SOT-23-6 lead-free package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. The device features a memory size of 16Kb, organized as 256 x 8 bits, and has a maximum frequency of 2MHz. It is available in tape and reel packaging with a quantity of 3000 units.
Microchip 93LC86AT-I/OTG technical specifications.
| Package/Case | SOT-23-6 |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86AT-I/OTG to view detailed technical specifications.
No datasheet is available for this part.