This industrial-grade EEPROM memory IC from Microchip features a 1024x8 memory configuration, operating on a supply voltage of 4.5 to 5.5V. It has a maximum clock frequency of 3 MHz and a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOIC-8 format and meets the AEC-Q100 and TS 16949 screening levels.
Microchip 93LC86CT-I/SN15KVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC86CT-I/SN15KVAO to view detailed technical specifications.
No datasheet is available for this part.