The 93LC86CT-I/SNG is a 16Kb MICROWIRE EEPROM from Microchip, packaged in a SOIC case. It operates at frequencies up to 3MHz and has a supply voltage range of 2.5V to 5.5V. The device is RoHS compliant and lead free, with an operating temperature range of -40°C to 85°C.
Microchip 93LC86CT-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC86CT-I/SNG to view detailed technical specifications.
No datasheet is available for this part.