The 93LC86T/SNG is a commercial-grade EEPROM IC with 1024 words of memory. It operates over a supply voltage range of 2.5V to 6V and has a maximum clock frequency of 3 MHz. The device is packaged in an 8-pin SOIC package with a width of 3.91mm and a length of 4.9mm. It is suitable for use in commercial temperature environments from 0°C to 70°C.
Microchip 93LC86T/SNG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC86T/SNG to view detailed technical specifications.
No datasheet is available for this part.