
The AT90S2313-4PI is a 2KB FLASH microcontroller from Microchip, featuring a 4MHz clock speed and support for SPI, UART, and USART interfaces. It is available in a PDIP package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The AT90S2313-4PI also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Microchip AT90S2313-4PI technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Frequency | 4MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S2313-4PI to view detailed technical specifications.
No datasheet is available for this part.
