FPGA SX-A Family 72K Gates 4024 Cells 217MHz 0.25um Technology 2.5V 208-Pin PQFP Tray
Microchip A54SX72A-PQG208 technical specifications.
| Family Name | SX-A |
| Maximum Number of User I/Os | 171 |
| Number of Registers | 4024 |
| Device Logic Cells | 4024 |
| Process Technology | 0.25um |
| Device System Gates | 108000 |
| Programmability | Yes |
| Program Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| PCI Blocks | 1 |
| Maximum Propagation Delay Time | 1.5ns |
| Speed Grade | STD |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip A54SX72A-PQG208 to view detailed technical specifications.
No datasheet is available for this part.