Microchip AC103003 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | mTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC103003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
