Microchip AC162039 technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 300mA |
| Max Power Dissipation | 2.7W |
| Mount | Desktop |
| Operating Supply Voltage | 9V |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HES10 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC162039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
