Microchip AC163027-2 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC163027-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.