Microchip AC163028 technical specifications.
| Data Rate | 250Kbps |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | PCB |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC163028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.