
Microchip AC164010 technical specifications.
| Package/Case | Module |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164010 to view detailed technical specifications.
No datasheet is available for this part.