
Microchip AC164017 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Package Quantity | 3 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164017 to view detailed technical specifications.
No datasheet is available for this part.