Microchip AC164033 technical specifications.
| Number of Contacts | 18 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.