Microchip AC164104 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Frequency | 315MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
