Microchip AC164121 technical specifications.
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.