Microchip AC164127-4 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Power Supply | 9V |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164127-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
