Microchip AC164127-6 technical specifications.
| Type | Demonstration Board |
| Supported Device | PH480272T-005-I11Q |
| Category | Display Tools |
| Cage Code | 60991 |
| HTS Code | 8473309100 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip AC164127-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.