Microchip AC164127-7 technical specifications.
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164127-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.