Microchip AC164127-8 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164127-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
