Microchip AC164128 technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.