Microchip AC164135 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.