Microchip AC164136-4 technical specifications.
| Core Architecture | PIC |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164136-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.