
The PICtail Plus 868MHz SPI Module is a development board based on the PIC microcontroller core architecture. It operates at a frequency of 868MHz and features an 8-bit data bus width. The module is supplied with 3.3V and is compliant with lead-free standards. It is designed for use in RF and wireless applications and is available as a single module.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AC164138-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164138-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
