Microchip AC164143 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
