Microchip AC164144 technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 9V |
| Power Supply | 9V |
| Reach SVHC Compliant | No |
| Series | PICtail™ Plus |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.