Microchip AC164310 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Number of Contacts | 84 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164310 to view detailed technical specifications.
No datasheet is available for this part.