Microchip AC164327 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
