Microchip AC164350 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC164350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.