
This 24V brushless DC motor module has a rated voltage of 24V and is available as a single unit. The module has a length of 3.4inch, a width of 1.732inch, and a depth of 2.3inch. It is designed for use in applications where a lead-free component is required.
Microchip AC300020 technical specifications.
| Package/Case | Module |
| Depth | 2.3inch |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Length | 3.4inch |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Width | 1.732inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC300020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
