Microchip AC320002 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC320002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.