Microchip AC323027 technical specifications.
| Core Architecture | PIC |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | mTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC323027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
