Microchip ACICE0401 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ACICE0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.