Microchip ADM00421 technical specifications.
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ADM00421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
