Microchip AP0120NA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AP0120NA to view detailed technical specifications.
No datasheet is available for this part.