Microchip APGRD001 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 125kHz |
| Interface | CAN, LIN |
| Lead Free | Lead Free |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip APGRD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.